Cart

HIP4086ABZ

INTERSIL HIP4086ABZ

image shown is a representation only

INTERSIL

H-Br FETDr 0.5A 80V SO-24 SMD
Supplier: Intersil
Matchcode: HIP4086ABZ
Rutronik No.: ICIFP44706
Unit Pack: 1
MOQ: 600
package: SO-24
Packaging: TUBE
On request
On request
On request

Parameter

t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
SO-24
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?