Cart

HIP4086AABZ

INTERSIL HIP4086AABZ

image shown is a representation only

INTERSIL

H-Br FETDr 0.5A 80V SO-24 SMD
Supplier: Intersil
Matchcode: HIP4086AABZ
Rutronik No.: ICIFP45402
Unit Pack: 30
MOQ: 600
package: SO-24
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
4.42 $
2,652.00 $

Prices

600 4.42 $
1,200 4.34 $
2,400 4.27 $

Parameter

Application
BLDC/3phAC
Channels
6
V(op,min)
7 V
V(op,max)
15 V
Mounting
150
T(j,min)
0 °C
T(j,max)
80 °C
t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
SO-24
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?