Cart

HIP4083ABZ

INTERSIL HIP4083ABZ

image shown is a representation only

INTERSIL

H-Br FETDr 0.3A 80V SO-16 SMD
Supplier: Intersil
Matchcode: HIP4083ABZ
Rutronik No.: ICIFP44704
Unit Pack: 48
MOQ: 960
package: SO-16
Packaging: TUBE
On request
3.84 $
3,686.40 $

Prices

960 3.84 $
1,920 3.78 $
2,880 3.71 $
3,840 3.65 $

Parameter

t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
SO-16
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?