Cart

HIP4082IPZ

INTERSIL HIP4082IPZ

image shown is a representation only

INTERSIL

H-Br FETDr 1.25A 80V DIP16 THT
Supplier: Intersil
Matchcode: HIP4082IPZ
Rutronik No.: ICIFP44699
Unit Pack: 25
MOQ: 25
package: DIP16
Packaging: TUBE
Best Choice
In Stock
3.03 $
75.75 $

Prices

25 3.03 $
500 2.99 $
1,000 2.94 $
1,500 2.89 $
2,000 2.85 $

Parameter

t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
DIP16
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?