Cart

HIP4080AIBZT

INTERSIL HIP4080AIBZT

image shown is a representation only

INTERSIL

H-Br FETDr 2.5A 80V SO-20 SMD
Supplier: Intersil
Matchcode: HIP4080AIBZT
Rutronik No.: ICIFP44893
Unit Pack: 1000
MOQ: 1000
package: SO-20
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.91 $
3,910.00 $

Prices

1,000 3.91 $
2,000 3.85 $
3,000 3.78 $
4,000 3.73 $
9,000 3.66 $

Parameter

t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
SO-20
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?