Cart

HIP4080AIBZT

INTERSIL HIP4080AIBZT

image shown is a representation only

INTERSIL

H-Br FETDr 2.5A 80V SO-20 SMD
Supplier: Intersil
Matchcode: HIP4080AIBZT
Rutronik No.: ICGDRV1204
Unit Pack: 1000
MOQ: 1000
package: SO-20
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
4.01 $
4,010.00 $

Prices

1,000 4.01 $
2,000 3.96 $
3,000 3.88 $
4,000 3.83 $
9,000 3.75 $

Parameter

Application
H-BR DRV
Channels
2
Mounting
SMD
T(j,min)
-40 °C
T(j,max)
85 °C
V(in,min)
-0,3 V
V(in,max)
16 V
t(on)
0.01 µS
t(off)
0.01 µS
Automotive
NO
Package
SO-20
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?