Cart

HIP2104FRAANZ-T

INTERSIL

HB Driver 1A 60V DFN SMD
Supplier: Intersil
Matchcode: HIP2104FRAANZ-T
Rutronik No.: ICGDRV1192
Unit Pack: 6000
MOQ: 6000
Packaging: REEL
In Stock
On request
On request

Parameter

Application
Driver
Channels
4
V(op,max)
60 V
I(lim,min)/Ch
2 A
Mounting
SMD
Diagnostics
NO
T(j,max)
125 °C
t(on)
0.013 µS
t(off)
0.023 µS
Technology
TTL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?