Cart

HIP2103FRTAAZ-T

INTERSIL

HB Driver 1A 60V TDFN SMD
Supplier: Intersil
Matchcode: HIP2103FRTAAZ-T
Rutronik No.: ICGDRV1191
Unit Pack: 6000
MOQ: 6000
package: TDFN
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.63 $
9,780.00 $

Prices

6,000 1.63 $
12,000 1.60 $

Parameter

Application
Driver
Channels
4
V(op,max)
60 V
I(lim,min)/Ch
1 A
Mounting
SMD
Diagnostics
NO
T(j,max)
125 °C
t(on)
0.013 µS
t(off)
0.023 µS
Technology
TTL
Automotive
NO
Package
TDFN
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?