Cart

HIP2101IR4Z

INTERSIL

HaBr FETDr 2.0A 100V DFN12 SMD
Supplier: Intersil
Matchcode: HIP2101IR4Z
Rutronik No.: ICIFP44719
Unit Pack: 75
MOQ: 750
package: DFN12
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.00 $
2,250.00 $

Prices

750 3.00 $
1,500 2.95 $
3,000 2.92 $
6,000 2.87 $

Parameter

t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
DFN12
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?