Cart

HIP2101EIBZ

INTERSIL

HaBr FETDr 2.0A 100V SO-8E SMD
Supplier: Intersil
Matchcode: HIP2101EIBZ
Rutronik No.: ICIFP44717
Unit Pack: 98
MOQ: 98
package: SO-8E
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
Soon available
2.70 $
264.60 $

Prices

98 2.70 $
980 2.73 $
1,960 2.68 $
3,920 2.64 $
5,880 2.60 $

Parameter

t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
SO-8E
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?