Cart

HIP2100IBZ

INTERSIL HIP2100IBZ

image shown is a representation only

INTERSIL

HaBr FETDr 2.0A 100V SO-8 SMD
Supplier: Intersil
Matchcode: HIP2100IBZ
Rutronik No.: ICIFP44714
Unit Pack: 98
MOQ: 980
package: SO-8
Packaging: TUBE
On request
2.74 $
2,685.20 $

Prices

980 2.74 $
1,960 2.69 $
3,920 2.65 $
5,880 2.61 $

Parameter

t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?