Cart

HIN232ACPZ

INTERSIL HIN232ACPZ

image shown is a representation only

INTERSIL

RS232 2T/2R 5V DIP16 THT
Supplier: Intersil
Matchcode: HIN232ACPZ
Rutronik No.: ICPER6443
Unit Pack: 25
MOQ: 4000
package: DIP16
Packaging: TUBE
On request
0.7766 $
3,106.40 $

Parameter

Type
RS232
Data rate
0.23 Mb/s
Number of Tx
2
Number of Rx
2
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
THT
Automotive
NO
Package
DIP16
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?