Cart

HIN211ECAZ-T

INTERSIL HIN211ECAZ-T

image shown is a representation only

INTERSIL

RS232 4T/5R 5V SSOP28 SMD
Supplier: Intersil
Matchcode: HIN211ECAZ-T
Rutronik No.: ASSP1580
Unit Pack: 1000
MOQ: 2000
package: SSOP28
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.40 $
2,800.00 $

Prices

2,000 1.40 $
5,000 1.38 $

Parameter

Type
RS232
Data rate
0.23 Mb/s
Number of Tx
4
Number of Rx
5
Package
SSOP28
Top(min)
0 °C
Top(max)
70 °C
Automotive
NO
Vcc(max)
5 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?