Cart

HIN211CBZ

INTERSIL HIN211CBZ

image shown is a representation only

INTERSIL

RS232 4T/5R 5V SO28 SMD
Supplier: Intersil
Matchcode: HIN211CBZ
Rutronik No.: ICPER6463
Unit Pack: 1
MOQ: 1
package: SO28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.49 $
1.49 $

Prices

1 1.49 $
1,000 1.44 $

Parameter

Type
RS232
Data rate
0.12 Mb/s
Number of Tx
4
Number of Rx
5
Package
SO28
Top(min)
0 °C
Top(max)
70 °C
Automotive
NO
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?