Cart

HIN208EIBZ

INTERSIL HIN208EIBZ

image shown is a representation only

INTERSIL

RS232 4T/4R 5V SO24 SMD
Supplier: Intersil
Matchcode: HIN208EIBZ
Rutronik No.: ICPER6505
Unit Pack: 30
MOQ: 600
package: SO16L
Packaging: TUBE
On request
2.59 $
1,554.00 $

Parameter

Type
RS232
Data rate
0.23 Mb/s
Number of Tx
4
Number of Rx
4
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
SO16L
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?