Cart

HIN208ECAZ-T

INTERSIL

RS232 4T/4R xV SSOP24 SMD
Supplier: Intersil
Matchcode: HIN208ECAZ-T
Rutronik No.: ICPER6456
Unit Pack: 1000
MOQ: 2000
package: TSSOP24
Packaging: REEL
Topseller
On request
1.39 $
2,780.00 $

Parameter

Type
RS232
Data rate
0.23 Mb/s
Number of Tx
4
Number of Rx
4
Package
TSSOP24
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?