Cart

HIN207ECBZ

INTERSIL HIN207ECBZ

image shown is a representation only

INTERSIL

RS232 5T/3R 5V SO16 SMD
Supplier: Intersil
Matchcode: HIN207ECBZ
Rutronik No.: ICPER6497
Unit Pack: 30
MOQ: 30
package: SO24
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.75 $
52.50 $

Prices

30 1.75 $
1,020 1.69 $

Parameter

Type
RS232
Data rate
0.23 Mb/s
Number of Tx
5
Number of Rx
3
Package
SO24
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?