Cart

HIN207ECBZ-T

INTERSIL HIN207ECBZ-T

image shown is a representation only

INTERSIL

RS232 5T/3R 5V SO16 SMD
Supplier: Intersil
Matchcode: HIN207ECBZ-T
Rutronik No.: ASSP1469
Unit Pack: 1
MOQ: 2000
package: SO24
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.53 $
3,060.00 $

Prices

2,000 1.53 $
5,000 1.51 $

Parameter

Type
RS232
Data rate
0.23 Mb/s
Number of Tx
5
Number of Rx
3
Package
SO24
Top(min)
0 °C
Top(max)
70 °C
Automotive
NO
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Footprint
69.70 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?