Cart

HIN206EIAZ

INTERSIL HIN206EIAZ

image shown is a representation only

INTERSIL

RS232 4T/3R xV SSOP24 SMD
Supplier: Intersil
Matchcode: HIN206EIAZ
Rutronik No.: ICPER6367
Unit Pack: 1
MOQ: 1740
package: TSSOP24
Packaging: TUBE
On request
1.26 $
2,192.40 $

Parameter

Type
RS232
Data rate
0.23 Mb/s
Number of Tx
4
Number of Rx
3
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
TSSOP24
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?