Cart

HIN202IBNZ-T

INTERSIL HIN202IBNZ-T

image shown is a representation only

INTERSIL

5V RS232 TRANSCEIVER SO16 _SMD
Supplier: Intersil
Matchcode: HIN202IBNZ-T
Rutronik No.: ICPER6411
Unit Pack: 2500
MOQ: 5000
package: SO16
Packaging: REEL
On request
0.525 $
2,625.00 $

Parameter

Type
RS232
Data rate
120 Mb/s
Number of Tx
2
Number of Rx
2
Mounting
SMD
Automotive
NO
Package
SO16
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?