Cart

HIN202EIBNZ

INTERSIL HIN202EIBNZ

image shown is a representation only

INTERSIL

RS232 2T/2R 5V SO16 SMD
Supplier: Intersil
Matchcode: HIN202EIBNZ
Rutronik No.: ICPER6333
Unit Pack: 48
MOQ: 48
package: SO16
Packaging: TUBE
Topseller
In Stock
0.645 $
30.96 $

Parameter

Type
RS232
Data rate
0.12 Mb/s
Number of Tx
2
Number of Rx
2
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
60 mm²
Automotive
NO
Package
SO16
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?