Cart

HIN202ECBNZ

INTERSIL HIN202ECBNZ

image shown is a representation only

INTERSIL

RS232 2T/2R 5V SO16 SMD
Supplier: Intersil
Matchcode: HIN202ECBNZ
Rutronik No.: ICPER6330
Unit Pack: 1
MOQ: 1
package: SO16
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.9103 $
0.91 $

Prices

1 0.9103 $
1,000 0.8784 $

Parameter

Type
RS232
Data rate
0.12 Mb/s
Number of Tx
2
Number of Rx
2
Package
SO16
Top(min)
0 °C
Top(max)
70 °C
Automotive
NO
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Footprint
60 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?