Cart

HIN202CPZ

INTERSIL HIN202CPZ

image shown is a representation only

INTERSIL

RS232 2T/2R 5V DIP16 THT
Supplier: Intersil
Matchcode: HIN202CPZ
Rutronik No.: ICPER6329
Unit Pack: 1
MOQ: 1
package: DIP16
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.8281 $
0.83 $

Prices

1 0.8281 $
1,000 0.799 $

Parameter

Type
RS232
Data rate
0.12 Mb/s
Number of Tx
2
Number of Rx
2
Package
DIP16
Top(min)
0 °C
Top(max)
70 °C
Automotive
NO
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
THT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?