Cart

HIN202CBZ-T

INTERSIL

RS232 2T/2R 5V SO16W SMD
Supplier: Intersil
Matchcode: HIN202CBZ-T
Rutronik No.: ICPER6488
Unit Pack: 1000
MOQ: 1000
package: SO16W
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.5573 $
557.30 $

Prices

1,000 0.5573 $
5,000 0.5467 $

Parameter

Type
RS232
Data rate
0.12 Mb/s
Number of Tx
2
Number of Rx
2
Package
SO16W
Top(min)
0 °C
Top(max)
70 °C
Automotive
NO
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?