Cart

HIN202CBNZ-T

INTERSIL HIN202CBNZ-T

image shown is a representation only

INTERSIL

RS232 2T/2R 5V SO16 SMD
Supplier: Intersil
Matchcode: HIN202CBNZ-T
Rutronik No.: ASSP1434
Unit Pack: 2500
MOQ: 5000
package: SO16
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.4275 $
2,137.50 $

Parameter

Type
RS232
Data rate
0.12 Mb/s
Number of Tx
2
Number of Rx
2
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Footprint
60 mm²
Automotive
NO
Package
SO16
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?