Cart

HI7190IBZ

INTERSIL HI7190IBZ

image shown is a representation only

INTERSIL

4xADC 18bit I2C SO20W SMD
Supplier: Intersil
Matchcode: HI7190IBZ
Rutronik No.: ICADC1134
Unit Pack: 38
MOQ: 114
package: SO20W
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
37.87 $
4,317.18 $

Prices

114 37.87 $
1,026 36.54 $

Parameter

Interface
I2C
Resolution
24 bits
Architecture
DeltaSigma
Sample rate
0.004 ksps
Package
SO20W
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Channels
4
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?