Cart

HI7190IBZ-T

INTERSIL HI7190IBZ-T

image shown is a representation only

INTERSIL

1xADC 12bit DIGITAL SO20 SMD
Supplier: Intersil
Matchcode: HI7190IBZ-T
Rutronik No.: ICADC1157
Unit Pack: 1000
MOQ: 1000
package: SO20
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
33.29 $
33,290.00 $

Prices

1,000 33.29 $
5,000 32.65 $

Parameter

Interface
digital
Resolution
12 bits
Architecture
SAR
Sample rate
40 ksps
Package
SO20
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Channels
1
Pwr consumption
385 mW
Leadfree Defin.
RoHS-conform
Packaging
REEL
INL
0.5 +-LSB
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
14.8 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?