Cart

HFA3101BZ96

INTERSIL HFA3101BZ96

image shown is a representation only

INTERSIL

6x TRAN ARR SO-8
Supplier: Intersil
Matchcode: HFA3101BZ96
Rutronik No.: ICIFS43557
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
6.90 $
17,250.00 $

Prices

2,500 6.90 $
5,000 6.80 $
7,500 6.68 $

Parameter

Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
T(j,min)
-40 °C
T(j,max)
85 °C
OL Detection
NAN Y/N/NA/NAN
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
Packaging
REEL
Application
6
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?