Cart

HFA1135IBZ

INTERSIL HFA1135IBZ

image shown is a representation only

INTERSIL

1xOP 360MHz 1200V/µs SO8 SMD
Supplier: Intersil
Matchcode: HFA1135IBZ
Rutronik No.: ICOP6286
Unit Pack: 1
MOQ: 980
package: SO8
Packaging: TUBE
On request
4.43 $
4,341.40 $

Parameter

Slew rate
1200 V/µs
Channels
1
Package
SO8
R2R
No
Vcc(min)
9 V
Shutdown
No
Vcc(max)
11 V
GBW
360 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Input offset
5 mV
Noise
3.5 nV/rtHz
Input bias
6 pA
Offset drift
1 µV/°C
Leadfree Defin.
4
Packaging
TUBE
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?