Cart

HFA1130IBZ

INTERSIL HFA1130IBZ

image shown is a representation only

INTERSIL

1xOP 850MHz 2300V/µs SO8 SMD
Supplier: Intersil
Matchcode: HFA1130IBZ
Rutronik No.: ICOP6368
Unit Pack: 1
MOQ: 1
package: SO8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
6.40 $
6.40 $

Prices

1 6.40 $
1,000 6.17 $

Parameter

Slew rate
2300 V/µs
Channels
1
Package
SO8
Vcc(min)
9 V
Vcc(max)
11 V
GBW
850 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Input offset
2 mV
Noise
4 nV/rtHz
Input bias
40 pA
Offset drift
10 µV/°C
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?