Cart

HFA1105IBZ

INTERSIL HFA1105IBZ

image shown is a representation only

INTERSIL

1xOP 330MHz 1000V/µs SO8 SMD
Supplier: Intersil
Matchcode: HFA1105IBZ
Rutronik No.: ICOP6382
Unit Pack: 1
MOQ: 980
package: SO8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.73 $
4,635.40 $

Prices

980 4.73 $
1,000 4.56 $

Parameter

Channels
1
Optimisation
LowPower
R2R
no
Shutdown
no
GBW
330 MHz
Slew rate
1000 V/µs
Input offset
2 mV
Input bias
15000 pA
Offset drift
1 µV/°C
Noise
3.5 nV/rtHz
Vcc(min)
9 V
Vcc(max)
11 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?