Cart

HC9P5504B-5ZX96

INTERSIL

EIA/ITU PABX SLIC 40mA LoopFeed
Supplier: Intersil
Matchcode: HC9P5504B-5ZX96
Rutronik No.: ICINA3093
Unit Pack: 1000
MOQ: 1000
package: SOIC24
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
7.41 $
7,410.00 $

Prices

1,000 7.41 $
5,000 6.93 $

Parameter

Package
SOIC24
Top(min)
0 °C
Top(max)
75 °C
Automotive
NO
Vcc(min)
5 V
Vcc(max)
12 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?