Cart

HA9P5320-5Z

INTERSIL HA9P5320-5Z

image shown is a representation only

INTERSIL

1xOP 2MHz 45V/µs SO16 SMD
Supplier: Intersil
Matchcode: HA9P5320-5Z
Rutronik No.: ICOP6450
Unit Pack: 1
MOQ: 480
package: SO16
Packaging: TUBE
Topseller
On request
12.30 $
5,904.00 $

Parameter

Slew rate
45 V/µs
Channels
1
Package
SO16
Vcc(min)
-13,5 V
Vcc(max)
20 V
GBW
2 MHz
Automotive
NO
Top(min)
0 °C
Top(max)
75 °C
Input offset
0.5 mV
Input bias
300000 pA
Offset drift
20 µV/°C
Leadfree Defin.
4
Packaging
TUBE
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423390000
Country
China
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?