Cart

EL8201ISZ

INTERSIL EL8201ISZ

image shown is a representation only

INTERSIL

2xOP 200MHz 200V/µs SO8 SMD
Supplier: Intersil
Matchcode: EL8201ISZ
Rutronik No.: ICOP6397
Unit Pack: 1
MOQ: 776
package: SO8
Packaging: TUBE
On request
2.16 $
1,676.16 $

Parameter

Slew rate
1600 V/µs
Channels
Out
Package
SO8
Optimisation
no
R2R
200
Vcc(min)
3 V
Shutdown
200
Vcc(max)
5.5 V
GBW
0.8 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Input offset
3 mV
Input bias
10 pA
Leadfree Defin.
4
Packaging
TUBE
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?