Cart

EL8173FSZ

INTERSIL EL8173FSZ

image shown is a representation only

INTERSIL

1xINA 0.396MHz R2R IO SO8 SMD
Supplier: Intersil
Matchcode: EL8173FSZ
Rutronik No.: ICINA3008
Unit Pack: 97
MOQ: 1940
package: SO8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Channels
1
Optimisation
INA
R2R
YES
Shutdown
NO
GBW
0.396 MHz
Slew rate
0.55 V/µs
Input offset
1 mV
Input bias
0.0007 pA
Offset drift
2.5 µV/°C
Noise
220 nV/rtHz
Icc/ Channel
95 µA
Output current
26 mA
Vcc(min)
2.4 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.1 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?