Cart

EL7534IYZ

INTERSIL EL7534IYZ

image shown is a representation only

INTERSIL

PWMCtrl 0.6A Step Down Reg SMD
Supplier: Intersil
Matchcode: EL7534IYZ
Rutronik No.: ICPWM6720
Unit Pack: 50
MOQ: 50
package: MSOP-10
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
2.70 $
135.00 $

Prices

50 2.70 $
100 1.71 $
500 1.65 $
1,000 1.62 $

Parameter

Type
BUCK
V(in) max
5.5 V
V(out)
6.5 V
I(out)
0.6 A
f(s)
1200000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
MSOP-10
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?