Cart

EL7534IYZ-T13

INTERSIL EL7534IYZ-T13

image shown is a representation only

INTERSIL

DC-DC 5.5V 0.6A U SO-10 SMD
Supplier: Intersil
Matchcode: EL7534IYZ-T13
Rutronik No.: ICPWM6954
Unit Pack: 2500
MOQ: 2500
package: MSOP-10
Packaging: REEL
On request
1.79 $
4,475.00 $

Parameter

Type
BUCK
V(in) max
5.5 V
V(out)
6.5 V
I(out)
0.6 A
f(s)
1200000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
MSOP-10
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?