Cart

EL7516IYZ-T13

INTERSIL EL7516IYZ-T13

image shown is a representation only

INTERSIL

DC-DC 2.5V 1.6A U MSOP-8 SMD
Supplier: Intersil
Matchcode: EL7516IYZ-T13
Rutronik No.: ICPWM7668
Unit Pack: 2500
MOQ: 2500
package: MSOP-8
Packaging: REEL
On request
1.95 $
4,875.00 $
Article with this quantity is not orderable.

Parameter

Type
BUCK
V(cc)
18 V
V(in) max
6.5 V
V(out)
17 V
I(out)
1.6 A
f(s)
6200000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
MSOP-8
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?