Cart

EL7457CLZ-T7

INTERSIL EL7457CLZ-T7

image shown is a representation only

INTERSIL

40MHz NonInvert Quad CMOS Driv
Supplier: Intersil
Matchcode: EL7457CLZ-T7
Rutronik No.: ICGDRV1211
Unit Pack: 1000
MOQ: 1000
package: QFN-16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.25 $
3,250.00 $

Prices

1,000 3.25 $
2,000 3.20 $

Parameter

Application
DRV
Mounting
SMD
Automotive
NO
Package
QFN-16
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?