Cart

EL7242CSZ-T7

INTERSIL

2CH INV-DRIVER 2A 16,5V SMD
Supplier: Intersil
Matchcode: EL7242CSZ-T7
Rutronik No.: ICGDRV1205
Unit Pack: 1000
MOQ: 1000
package: PDIP
Packaging: REEL
On request
2.24 $
2,240.00 $

Prices

1,000 2.24 $
2,000 2.21 $

Parameter

Application
DRIVER
Channels
2CH
Mounting
SMD
Diagnostics
YES
T(j,min)
-65 °C
T(j,max)
150 °C
I(lim,max)/Ch
2 A
V(in,min)
4.5 V
V(in,max)
16 V
t(on)
0.02 µS
t(off)
0.02 µS
Automotive
NO
Package
PDIP
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?