Cart

EL7222CSZ-T7

INTERSIL EL7222CSZ-T7

image shown is a representation only

INTERSIL

Dual Chan 4A 16,5V SOIC8
Supplier: Intersil
Matchcode: EL7222CSZ-T7
Rutronik No.: ICGDRV1178
Unit Pack: 1000
MOQ: 2000
package: SOIC8
Packaging: TUBE
On request
1.85 $
3,700.00 $

Prices

2,000 1.85 $
3,000 1.83 $

Parameter

Application
Driver
Channels
2
V(op,max)
16.5 V
I(lim,min)/Ch
4 A
Mounting
SMD
Diagnostics
NO
T(j,max)
150 °C
t(on)
0.01 µS
t(off)
0.01 µS
Technology
CMOS
Automotive
NO
Package
SOIC8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?