Cart

EL7202CSZ

INTERSIL EL7202CSZ

image shown is a representation only

INTERSIL

2xMOSFETDr 2.0A 15V N SO-8 SMD
Supplier: Intersil
Matchcode: EL7202CSZ
Rutronik No.: ICIFP44733
Unit Pack: 97
MOQ: 1940
package: SO-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.65 $
3,201.00 $

Parameter

t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?