Cart

EL7202CSZ-T7

INTERSIL EL7202CSZ-T7

image shown is a representation only

INTERSIL

2xMOSFETDr 2.0A 15V N SO-8 SMD
Supplier: Intersil
Matchcode: EL7202CSZ-T7
Rutronik No.: ICIFP44896
Unit Pack: 1000
MOQ: 2000
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.69 $
3,380.00 $

Prices

2,000 1.69 $
3,000 1.66 $
4,000 1.64 $
9,000 1.60 $

Parameter

t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?