Cart

EL7154CSZ

INTERSIL EL7154CSZ

image shown is a representation only

INTERSIL

1xMOS-HSP-Dr 4A 16V SO-8 SMD
Supplier: Intersil
Matchcode: EL7154CSZ
Rutronik No.: ICIFP45445
Unit Pack: 97
MOQ: 582
package: SO-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.86 $
2,246.52 $

Prices

582 3.86 $
970 3.80 $
1,940 3.73 $

Parameter

Application
driver
Channels
1
V(op,min)
4.5 V
V(op,max)
16 V
V(op,abs,max)
16.5 V
I(lim,min)/Ch
No A
Mounting
85
Diagnostics
4
V(in,min)
0.020 V
t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?