Cart

EL5411TIREZ

INTERSIL EL5411TIREZ

image shown is a representation only

INTERSIL

4xOP 60MHz 100V/µs SSOP14 SMD
Supplier: Intersil
Matchcode: EL5411TIREZ
Rutronik No.: ICOP6373
Unit Pack: 1
MOQ: 1
package: TSSOP14
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 12/10/2015
On request
On request

Parameter

Channels
4
R2R
yes
Shutdown
no
GBW
60 MHz
Slew rate
100 V/µs
Input offset
17 mV
Input bias
60000 pA
Offset drift
26 µV/°C
Output current
70 mA
Vcc(min)
4.5 V
Vcc(max)
19 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
TSSOP14
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85423390000
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?