Cart

EL5262IYZ-T7

INTERSIL EL5262IYZ-T7

image shown is a representation only

INTERSIL

2xOP 500MHz 4000V/µs MSOP10 SMD
Supplier: Intersil
Matchcode: EL5262IYZ-T7
Rutronik No.: ICOP7093
Unit Pack: 1500
MOQ: 1500
package: MSOP10
Packaging: REEL
On request
3.09 $
4,635.00 $

Parameter

Slew rate
4000 V/µs
Channels
2
Package
MSOP10
Vcc(min)
4.5 V
Vcc(max)
16.5 V
GBW
500 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Leadfree Defin.
4
Packaging
REEL
Mounting
SMD
Footprint
15 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?