Cart

EL5175ISZ

INTERSIL EL5175ISZ

image shown is a representation only

INTERSIL

1xOP 550MHz 600V/µs SO8 SMD
Supplier: Intersil
Matchcode: EL5175ISZ
Rutronik No.: ICOP6330
Unit Pack: 97
MOQ: 1164
package: SO8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.43 $
1,664.52 $

Parameter

Channels
1
R2R
no
Shutdown
no
GBW
550 MHz
Slew rate
600 V/µs
Input offset
7.49 mV
Input bias
12.5 pA
Noise
21 nV/rtHz
Vcc(min)
4.75 V
Vcc(max)
11 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
C
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?