Cart

EL5170IYZ-T7

INTERSIL EL5170IYZ-T7

image shown is a representation only

INTERSIL

1xOP 100MHz 1100V/µs MSOP8 SMD
Supplier: Intersil
Matchcode: EL5170IYZ-T7
Rutronik No.: ICOP7033
Unit Pack: 1500
MOQ: 1500
package: MSOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9895 $
1,484.25 $

Prices

1,500 0.9895 $
6,000 0.9706 $

Parameter

Channels
1
Optimisation
WideBand
R2R
no
Shutdown
no
GBW
100 MHz
Slew rate
1100 V/µs
Input offset
6 mV
Input bias
2000 pA
Noise
28 nV/rtHz
Output current
50 mA
Vcc(min)
4.75 V
Vcc(max)
11 V
Top(max)
85 °C
Automotive
NO
Package
MSOP8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?