Cart

EL4583CSZ

INTERSIL EL4583CSZ

image shown is a representation only

INTERSIL

NTSC,PAL and SECAM SYNC SEPART
Supplier: Intersil
Matchcode: EL4583CSZ
Rutronik No.: ICRTV4663
Unit Pack: 47
MOQ: 282
package: MDP0027
Packaging: TUBE
On request
6.46 $
1,821.72 $

Parameter

Type
Video
Vcc(max)
7 V
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Package
MDP0027
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?