Cart

EL4581CSZ-T7

INTERSIL EL4581CSZ-T7

image shown is a representation only

INTERSIL

NTSC/AL/SECAM SYNC SO8 SMD
Supplier: Intersil
Matchcode: EL4581CSZ-T7
Rutronik No.: ICINA3055
Unit Pack: 1000
MOQ: 1000
package: SO8
Packaging: REEL
On request
4.30 $
4,300.00 $

Prices

1,000 4.30 $
5,000 4.22 $

Parameter

Type
Video
Package
SO8
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
5 V
Vcc(max)
7 V
Footprint
29.4 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?